Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE-SEAL
Manufacturer Part No330-8672-100
Order Code1653823
Product RangeMini Sure-Seal
Your Part Number
Technical Datasheet
2,456 In Stock
Need more?
2456 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.910 (CNY23.6283) |
| 10+ | CNY18.350 (CNY20.7355) |
| 100+ | CNY16.560 (CNY18.7128) |
| 500+ | CNY14.930 (CNY16.8709) |
| 1000+ | CNY14.070 (CNY15.8991) |
| 2500+ | CNY13.400 (CNY15.142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.91 (CNY23.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No330-8672-100
Order Code1653823
Product RangeMini Sure-Seal
Technical Datasheet
Product RangeMini Sure-Seal
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithMini SURE-SEAL Series Circular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Alternatives for 330-8672-100
1 Product Found
Product Overview
The 330-8672-100 is a circular Pin Contact with crimp termination. The Mini Sure-Seal® contact is unique line of sealed electronic connectors for use in harsh environment applications. Sure-Seal uses innovative technology provides a submersible seal that is resistant to water, fuels and chemicals.
- Flexibility
- Simple design
- Sealed to IP67
- Chemical resistance
- 8A Current rating
Applications
Agriculture, Medical, Automotive, Industrial
Technical Specifications
Product Range
Mini Sure-Seal
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Mini SURE-SEAL Series Circular Connectors
Contact Material
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169