Print Page
KRL1632E-C-R056-F-T5
CURRENT SENSE RES, 0R056, 0.75W, 1206
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R056-F-T5
Order Code3359660
Product RangeKRL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1632E-C-R056-F-T5
Order Code3359660
Product RangeKRL Series
Technical Datasheet
Resistance0.056ohm
Product RangeKRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
750mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022