Print Page
KRL3264E-C-R015-F-T1
CURRENT SENSE RES, 0R015, 2W, 2512
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R015-F-T1
Order Code2920262
Product RangeKRL Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.960 (CNY2.2148) |
| 10000+ | CNY1.810 (CNY2.0453) |
| 20000+ | CNY1.690 (CNY1.9097) |
| 30000+ | CNY1.660 (CNY1.8758) |
| 50000+ | CNY1.630 (CNY1.8419) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY1,960.00 (CNY2,214.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R015-F-T1
Order Code2920262
Product RangeKRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeKRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Range
KRL Series
Power Rating
2W
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for KRL3264E-C-R015-F-T1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058