Print Page
RG1005P-510-D-T10
RES, 51R, 0.5%, 0.063W, METAL FILM, 0402
Image is for illustrative purposes only. Please refer to product description.
9,347 In Stock
Need more?
9347 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.732 (CNY0.8272) |
10+ | CNY0.162 (CNY0.1831) |
100+ | CNY0.154 (CNY0.174) |
500+ | CNY0.132 (CNY0.1492) |
1000+ | CNY0.110 (CNY0.1243) |
2000+ | CNY0.108 (CNY0.122) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-510-D-T10
Order Code4180881
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Precision
Product Length1mm
Product Width0.5mm
Operating Temperature Max155°C
Technical Specifications
Power Rating
63mW
Resistor Technology
Metal Film (Thin Film)
Product Length
1mm
Operating Temperature Max
155°C
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision
Product Width
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106