Print Page
4,344 In Stock
Need more?
1116 Next business day delivery available(Shanghai stock)
3228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.709 (CNY0.8012) |
| 25+ | CNY0.558 (CNY0.6305) |
| 50+ | CNY0.517 (CNY0.5842) |
| 100+ | CNY0.482 (CNY0.5447) |
| 250+ | CNY0.448 (CNY0.5062) |
| 500+ | CNY0.427 (CNY0.4825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.71 (CNY0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
100mW
Product Range
RG Series
Product Length
1.6mm
Qualification
AEC-Q200
Resistor Technology
Thin Film
Voltage Rating
100V
Product Width
0.85mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RG1608P-302-B-T5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454