Print Page
RL1220S-R10-F
CURRENT SENSE RESISTOR, 0.1 OHM, 250mW,
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R10-F
Order Code9376291
Your Part Number
Technical Datasheet
1,713 In Stock
Need more?
1713 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.847 (CNY0.9571) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.389 (CNY0.4396) |
| 2000+ | CNY0.382 (CNY0.4317) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R10-F
Order Code9376291
Technical Datasheet
Resistance100mohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistor TechnologyThin Film
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Power Rating
250mW
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RL1220S-R10-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028