Print Page
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY0.296 (CNY0.3345) |
25000+ | CNY0.279 (CNY0.3153) |
50000+ | CNY0.262 (CNY0.2961) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY1,480.00 (CNY1,672.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R20-F
Order Code2692908
Product RangeRL Series
Technical Datasheet
Resistance0.2ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating333mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RL1220S-R20-F is a Chip Resistor with a thin film element. This RL series low resistance SMD current sense resistor offered in international standard size and exhibit excellent performance in resistance, noise performance, surface heat distribution and a lower surface temperature.
- Detects high-precision current
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
333mW
Resistor Technology
Thin Film
Product Length
2.01mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for RL1220S-R20-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27