Print Page
3,116 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
3016 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.709 (CNY0.8012) |
| 25+ | CNY0.159 (CNY0.1797) |
| 100+ | CNY0.152 (CNY0.1718) |
| 250+ | CNY0.138 (CNY0.1559) |
| 500+ | CNY0.131 (CNY0.148) |
| 1000+ | CNY0.124 (CNY0.1401) |
| 2500+ | CNY0.111 (CNY0.1254) |
| 5000+ | CNY0.104 (CNY0.1175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.71 (CNY0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Temperature Coefficient
± 25ppm/°C
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Product Range
RR Series
Product Length
1.02mm
Qualification
-
Alternatives for RR0510P-103-D
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009