Print Page
2,925 In Stock
Need more?
300 Next business day delivery available(Shanghai stock)
2625 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.709 (CNY0.8012) |
| 25+ | CNY0.166 (CNY0.1876) |
| 50+ | CNY0.159 (CNY0.1797) |
| 100+ | CNY0.152 (CNY0.1718) |
| 250+ | CNY0.145 (CNY0.1638) |
| 500+ | CNY0.138 (CNY0.1559) |
| 1000+ | CNY0.131 (CNY0.148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.71 (CNY0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
63mW
Voltage Rating
75V
Product Width
0.85mm
SVHC
No SVHC (25-Jun-2025)
Product Range
RR Series
Product Length
1.6mm
Qualification
-
Alternatives for RR0816P-203-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024