Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GV3AA2TO-I-DB-226-STD
Order Code4204986
Product RangeX-600s Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,886.780 (CNY2,132.0614) |
| 5+ | CNY1,849.050 (CNY2,089.4265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,886.78 (CNY2,132.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GV3AA2TO-I-DB-226-STD
Order Code4204986
Product RangeX-600s Series
Technical Datasheet
Drive TypeInternal
InterfacesSATA 6 Gb/s (SATA III)
Encryption Type-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-600s Series
Technical Specifications
Drive Type
Internal
Encryption Type
-
Operating Temperature Min
-40°C
Product Range
X-600s Series
Interfaces
SATA 6 Gb/s (SATA III)
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684