Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GV2AK2TO-C-6B-236-STD
Order Code4204998
Product RangeX-75s Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY766.580 (CNY866.2354) |
5+ | CNY720.750 (CNY814.4475) |
10+ | CNY674.920 (CNY762.6596) |
50+ | CNY661.420 (CNY747.4046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY766.58 (CNY866.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GV2AK2TO-C-6B-236-STD
Order Code4204998
Product RangeX-75s Series
Technical Datasheet
Drive TypeInternal
InterfacesSATA 6 Gb/s (SATA III)
Flash Memory Type3D TLC NAND
Sequential Read Speed565MB/s
Random Write up to (IOPS)79.4k
Supply Voltage Nom5V
Operating Temperature Max70°C
Product RangeX-75s Series
Technical Specifications
Drive Type
Internal
Flash Memory Type
3D TLC NAND
Random Write up to (IOPS)
79.4k
Operating Temperature Max
70°C
Interfaces
SATA 6 Gb/s (SATA III)
Sequential Read Speed
565MB/s
Supply Voltage Nom
5V
Product Range
X-75s Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020684