Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GS2AK4TO-I-8C-236-STD
Order Code3786326
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,121.790 (CNY3,527.6227) |
5+ | CNY2,895.770 (CNY3,272.2201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,121.79 (CNY3,527.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GS2AK4TO-I-8C-236-STD
Order Code3786326
Technical Datasheet
Form Factor2.5 Inch
Memory Capacity960GB
Sequential Read Speed565MB/s
Sequential Write Speed495MB/s
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Form Factor
2.5 Inch
Sequential Read Speed
565MB/s
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Memory Capacity
960GB
Sequential Write Speed
495MB/s
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001