Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4182-3SG-300
Order Code1426100
Your Part Number
Technical Datasheet
90 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.550 (CNY101.1915) |
| 10+ | CNY80.190 (CNY90.6147) |
| 25+ | CNY78.330 (CNY88.5129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.55 (CNY101.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4182-3SG-300
Order Code1426100
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Product Range
-
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567