Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY74.040 (CNY83.6652) |
10+ | CNY72.140 (CNY81.5182) |
20+ | CNY67.090 (CNY75.8117) |
50+ | CNY55.720 (CNY62.9636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.04 (CNY83.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-4PG-300
Order Code1426104
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072