Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No613PCCM
Order Code2668563
Product RangeNano-Mizer Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.790 (CNY196.3827) |
| 10+ | CNY156.210 (CNY176.5173) |
| 25+ | CNY129.310 (CNY146.1203) |
| 100+ | CNY117.990 (CNY133.3287) |
| 250+ | CNY115.300 (CNY130.289) |
| 500+ | CNY113.800 (CNY128.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.79 (CNY196.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No613PCCM
Order Code2668563
Product RangeNano-Mizer Series
Product RangeNano-Mizer Series
Sensor Connector GenderFemale
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA Rating-
Connector Coding-
Connector Body Material-
Current Rating-
Voltage Rating-
Technical Specifications
Product Range
Nano-Mizer Series
Sensor Contact Type
Solder Socket
IP / NEMA Rating
-
Connector Body Material
-
Voltage Rating
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536