Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Need more?
132 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY80.130 (CNY90.5469) |
10+ | CNY71.420 (CNY80.7046) |
20+ | CNY67.240 (CNY75.9812) |
50+ | CNY66.520 (CNY75.1676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.13 (CNY90.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-4SG-300
Order Code1426074
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 7282-4SG-300 is a 4-way black panel-mount solder-cup style Circular Socket with hex nut and gasket, 20 to 24AWG contacts. This Mini-Con-X series connector with gold-plated brass contacts, nylon body, neoprene rubber gasket, nylon hex nut. This panel connector mounts from behind in round shaped hole.
- 4.8 to 13A Current rating
- 600V Voltage rating
Applications
Industrial
Technical Specifications
Product Range
-
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804