Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.440 (CNY64.9072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.44 (CNY64.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No8282-2PG-3DC
Order Code1426117
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
2Contacts
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072