Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCPDB09FSC1
Order Code2132488
Product RangeCable Mount Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.940 (CNY232.7122) |
| 10+ | CNY167.890 (CNY189.7157) |
| 25+ | CNY158.530 (CNY179.1389) |
| 100+ | CNY109.460 (CNY123.6898) |
| 250+ | CNY106.230 (CNY120.0399) |
| 500+ | CNY104.110 (CNY117.6443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.94 (CNY232.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCPDB09FSC1
Order Code2132488
Product RangeCable Mount Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeCable Mount Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact Material-
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
-
Product Range
Cable Mount Series
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for DCPDB09FSC1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515