Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6S
Order Code2775615
Product RangeEH Series
Your Part Number
Technical Datasheet
994 In Stock
875 more incoming. You can reserve stock now
994 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.340 (CNY195.8742) |
| 10+ | CNY156.620 (CNY176.9806) |
| 25+ | CNY135.680 (CNY153.3184) |
| 100+ | CNY128.170 (CNY144.8321) |
| 250+ | CNY124.490 (CNY140.6737) |
| 500+ | CNY124.410 (CNY140.5833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.34 (CNY195.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6S
Order Code2775615
Product RangeEH Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Product RangeEH Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Boric acid (14-Jun-2023)
In Line Connector A
RJ45
Product Range
EH Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886