Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB31CFCM
Order Code3102972
Product RangeEHUSB31CC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY268.340 (CNY303.2242) |
10+ | CNY246.950 (CNY279.0535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.34 (CNY303.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB31CFCM
Order Code3102972
Product RangeEHUSB31CC Series
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric910mm
Cable Length - Imperial35.9"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeEHUSB31CC Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
35.9"
Jacket Colour
Black
Product Range
EHUSB31CC Series
Cable Length - Metric
910mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268