Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
27 Delivery in 5-6 Business Days(UK stock)
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.900 (CNY197.637) |
| 10+ | CNY150.010 (CNY169.5113) |
| 25+ | CNY141.180 (CNY159.5334) |
| 100+ | CNY130.590 (CNY147.5667) |
| 250+ | CNY123.890 (CNY139.9957) |
| 500+ | CNY122.530 (CNY138.4589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.90 (CNY197.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoNHRJ45D6S
Order Code3923594
In Line Connector ARJ45
Modular Connector TypeRJ45 Jack
Connector TypeAdaptor, In-Line
Port Configuration1 x 1 (Port)
In Line Connector BRJ45
No. of Positions / Loaded Contacts (per Port)8P8C
Product Range-
LAN CategoryCat6
IP Rating-
Convert From GenderJack
Convert From Positions8Ways
Connector MountingPanel Mount
Convert To GenderJack
Connector OrientationVertical
ShieldingShielded
Convert To Positions8Ways
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCTo Be Advised
Product Overview
The NHRJ45D6S from Switchcraft is a Silver RJ45 Cat6 shielded socket to RJ45 Cat6 shielded socket Feedthru panel mount connector.
- Narrower ¾” (19mm) flange saves space and enables up to 20 connectors to fit in a standard 19” rack panel
Technical Specifications
In Line Connector A
RJ45
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
-
IP Rating
-
Convert From Positions
8Ways
Convert To Gender
Jack
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Convert From Gender
Jack
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Convert To Positions
8Ways
LEDs
Without LED
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608