Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.340 (CNY65.9242) |
| 10+ | CNY51.050 (CNY57.6865) |
| 100+ | CNY42.300 (CNY47.799) |
| 250+ | CNY37.930 (CNY42.8609) |
| 500+ | CNY35.010 (CNY39.5613) |
| 1000+ | CNY32.670 (CNY36.9171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.34 (CNY65.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPC722A
Order Code1608744
Technical Datasheet
GenderJack
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Product Range-
Product Overview
The PC722A is a Straight DC Power Jack with PC terminals. It has threaded bushings to allow use of both standard and locking power plugs. It has thermoplastic housing, plated copper alloy bushing and a rigid plastic insulators. It is supplied with one P2439 nickel-plated copper alloy hex nut and one P2441 nickel-plated steel flat washer.
- 5A at 12VDC Resistive current rating
- 0.01Ω Maximum initial contact resistance
- 500VAC Maximum dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Gender
Jack
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Product Range
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082