Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS-12B
Order Code2579728
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The S-12B is a 3-conductor 0.21-inch Open Frame Jack for applications requiring polarization to prevent insertion of incorrect equipment Little-Plug® phone plugs featuring a sleeve and tip diameter of 0.206-inch. It has nickel-plated copper alloy mounting bushing, rigid plastic insulation and copper alloy sleeve terminal. Integral contacts are standard in the isolated switching circuits and special copper alloy springs.
- 0.03Ω Maximum initial contact resistance
- 1A at 25VDC Contact rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012021