Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC2BV4
Order Code3665562
Your Part Number
Technical Datasheet
539 In Stock
539 more incoming. You can reserve stock now
539 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.500 (CNY27.685) |
| 10+ | CNY20.370 (CNY23.0181) |
| 25+ | CNY18.860 (CNY21.3118) |
| 50+ | CNY18.310 (CNY20.6903) |
| 100+ | CNY17.620 (CNY19.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.50 (CNY27.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC2BV4
Order Code3665562
Technical Datasheet
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Technical Specifications
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002291