Print Page
Image is for illustrative purposes only. Please refer to product description.

128 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.960 (CNY94.8748) |
| 10+ | CNY73.780 (CNY83.3714) |
| 100+ | CNY61.570 (CNY69.5741) |
| 250+ | CNY55.460 (CNY62.6698) |
| 500+ | CNY51.390 (CNY58.0707) |
| 1000+ | CNY48.130 (CNY54.3869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.96 (CNY94.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No712RA
Order Code1608755
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 712RA is a right angle PC Mount DC Locking Power Jack with 0.1-inch diameter pin. It has moulded plastic housing, plated copper alloy mounting bushing and a rigid plastic insulator. The new versions have threaded bushings to allow use of both standard and locking power plugs.
- For PC mounting
- Kinked terminals allow snap-in PC board mounting
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
Applications
Test & Measurement, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
