Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoAAA3MZ
Order Code1192893
Product RangeAAA
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.750 (CNY51.6975) |
| 10+ | CNY38.910 (CNY43.9683) |
| 100+ | CNY38.080 (CNY43.0304) |
| 250+ | CNY37.250 (CNY42.0925) |
| 500+ | CNY36.420 (CNY41.1546) |
| 1000+ | CNY35.580 (CNY40.2054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.75 (CNY51.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoAAA3MZ
Order Code1192893
Product RangeAAA
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAAA
Product Overview
The AAA3MZ is a 3-way male Cable Mount XLR Plug with silver-plated copper alloy contacts. The AAA series connector has a thermoplastic insulator, metal handle with black flex relief and green insert.
- Only two pieces to assemble
- Easy twist on handle reduces assembly time
- Rugged die-cast metal handle
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AAA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824