Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
50 Delivery in 3-4 Business Days(Shanghai stock)
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.720 (CNY103.6436) |
| 10+ | CNY80.250 (CNY90.6825) |
| 25+ | CNY66.500 (CNY75.145) |
| 100+ | CNY65.350 (CNY73.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.72 (CNY103.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTR2A
Order Code1192900
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The TR2A is a 2-conductor 0.101-inch Micro Jack with PC terminals. It is an extremely small, rugged, shunted Micro-Jax® jack is a standard phone jack. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. It mates with Switchcraft® Micro-Plug® phone plugs. Jack mount through 0.19-inch diameter hole in chassis/panels up to 0.093-inch thick. For insulated mounting, a 0.281-inch diameter hole and 0.05-inch maximum panel thickness applies. It has nickel-plated copper alloy bushing and hardware, rigid plastic insulating spacers and silver-plated copper alloy tip.
- 75°C Maximum safe operation temperature
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002423