Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTY5F
Order Code697898
Product RangeTY Tini Q-G
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.400 (CNY192.552) |
| 10+ | CNY144.870 (CNY163.7031) |
| 25+ | CNY143.640 (CNY162.3132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.40 (CNY192.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTY5F
Order Code697898
Product RangeTY Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTY Tini Q-G
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TY series Tini Q-G mini panel-mount XLR Connectors mount in minimum space from front or rear panel or chassis. These series receptacles have separate ground lug.
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
TY Tini Q-G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015