Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.110 (CNY80.3543) |
| 5+ | CNY65.800 (CNY74.354) |
| 10+ | CNY61.010 (CNY68.9413) |
| 20+ | CNY57.880 (CNY65.4044) |
| 50+ | CNY55.270 (CNY62.4551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.11 (CNY80.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoLIV2-150X150X0.15
Order Code2466902
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.15mm
Thermal Impedance0.9°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LIV2-150X150X0.15 is a 0.15mm Thermal Tape with acrylic polymer conductive material and very good thermal conductivity. Soft and compressibility with Fiberglas mesh reinforcement carrier, 200psi tensile strength.
- Easy to assemble
- -30 to 120°C Operating temperature range
- 1.85g/cm² Density
Applications
Consumer Electronics, HVAC, LED Lighting, Communications & Networking, Portable Devices
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
0.15mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic Polymer
Thermal Impedance
0.9°C/W
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05