Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.350 (CNY364.2555) |
| 5+ | CNY307.850 (CNY347.8705) |
| 10+ | CNY293.090 (CNY331.1917) |
| 20+ | CNY287.230 (CNY324.5699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.35 (CNY364.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PC93-150X150X2.0 is a Thermal Conductive Pad with 2mm thickness. This thermal pad features low contact thermal impedance, good thermal conductivity, silicone free and long term stability.
- Grey colour
- -30 to 150°C Working temperature range
Applications
Consumer Electronics, HVAC, LED Lighting, Communications & Networking, Portable Devices
Technical Specifications
Thickness
2mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150593