Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5817
Order Code2677420
Product Range1N5810
Technical Datasheet
1,770 In Stock
Need more?
572 Next business day delivery available(Shanghai stock)
1198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY0.869 (CNY0.982) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1000+ | CNY0.527 (CNY0.5955) |
| 5000+ | CNY0.519 (CNY0.5865) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N5817
Order Code2677420
Product Range1N5810
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5810
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5817 is a Schottky Power Diode with axial lead.
- Low Forward Voltage Drop
- High Current Capability
- High Surge Current Capability
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
1N5810
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 1N5817
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003