Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0520LW RHG
Order Code1863141
Product RangeB0520
Technical Datasheet
16,699 In Stock
Need more?
16699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.719 (CNY0.8125) |
| 1500+ | CNY0.704 (CNY0.7955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.50 (CNY7.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoB0520LW RHG
Order Code1863141
Product RangeB0520
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max385mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeB0520
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B0520LW is a low VF SMD Schottky Barrier Diode with lead-free matte tin-plated terminals, plastic case and indicated by cathode band polarity. Low power loss, high current capability and low forward voltage. Solderable terminals as per MIL-STD-202, method 208 standard.
- 410mW Power dissipation
- 244°C/W Thermal resistance (junction to ambient)
- 170pF Junction capacitance
- Moisture sensitivity level 1
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5.5A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
B0520
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
385mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for B0520LW RHG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059