Print Page
Image is for illustrative purposes only. Please refer to product description.
18,205 In Stock
Need more?
18205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.110 (CNY1.2543) |
| 50+ | CNY0.897 (CNY1.0136) |
| 100+ | CNY0.684 (CNY0.7729) |
| 500+ | CNY0.442 (CNY0.4995) |
| 1500+ | CNY0.434 (CNY0.4904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.55 (CNY6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAT42WS RRG
Order Code2677687
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BAT42WS is a surface mount Schottky Diode features low forward voltage drop, clip bonding construction, good thermal capability, band indicates cathode and matte tin (Sn) lead finish.
- Moisture sensitivity level-1
- 200mW Power dissipation
- 30V Breakdown voltage
- 7pF Typical junction capacitance
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
SOD-323F
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004