Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBY251G
Order Code2889025
Your Part Number
Technical Datasheet
438 In Stock
Need more?
438 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.370 (CNY1.5481) |
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.988 (CNY1.1164) |
| 500+ | CNY0.887 (CNY1.0023) |
| 1000+ | CNY0.818 (CNY0.9243) |
| 5000+ | CNY0.731 (CNY0.826) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.85 (CNY7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBY251G
Order Code2889025
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012