Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B56-G RHG
Order Code3772981
Product RangeBZT52Bxxx Series
Your Part Number
Technical Datasheet
2,540 In Stock
Need more?
2540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.730 (CNY0.8249) |
| 10+ | CNY0.368 (CNY0.4158) |
| 100+ | CNY0.245 (CNY0.2768) |
| 500+ | CNY0.233 (CNY0.2633) |
| 1000+ | CNY0.221 (CNY0.2497) |
| 3000+ | CNY0.221 (CNY0.2497) |
| 6000+ | CNY0.212 (CNY0.2396) |
| 12000+ | CNY0.210 (CNY0.2373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B56-G RHG
Order Code3772981
Product RangeBZT52Bxxx Series
Technical Datasheet
Zener Voltage Nom56V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52Bxxx Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
56V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52Bxxx Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004