Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B68-G RHG
Order Code3772982
Product RangeBZT52Bxxx Series
Technical Datasheet
2,410 In Stock
Need more?
2410 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.730 (CNY0.8249) |
10+ | CNY0.368 (CNY0.4158) |
100+ | CNY0.245 (CNY0.2768) |
500+ | CNY0.233 (CNY0.2633) |
1000+ | CNY0.221 (CNY0.2497) |
3000+ | CNY0.221 (CNY0.2497) |
6000+ | CNY0.212 (CNY0.2396) |
12000+ | CNY0.210 (CNY0.2373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.65 (CNY4.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B68-G RHG
Order Code3772982
Product RangeBZT52Bxxx Series
Technical Datasheet
Zener Voltage Nom68V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52Bxxx Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
68V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52Bxxx Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004