Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBPC1502W
Order Code2677233
Product RangeGBPC
Technical Datasheet
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.340 (CNY26.3742) |
| 10+ | CNY17.630 (CNY19.9219) |
| 100+ | CNY14.900 (CNY16.837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.34 (CNY26.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBPC1502W
Order Code2677233
Product RangeGBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeGBPC
SVHCNo SVHC (17-Jan-2023)
Product Overview
The GBPC1502W from Taiwan Semiconductor is a glass passivated bridge rectifier with wire structure. The rectifier bridge consists of four silicon junctions connected as a full bridge. Integrally moulded heat sink provide very low thermal resistance for maximum heat dissipation.
- Maximum repetitive peak reverse voltage Vrrm is 200V
- Maximum RMS voltage is 140V
- Maximum DC blocking voltage is 200V
- Maximum average forward rectified current I (AV) is 15A
- Operating temperature range from -55°C to +150°C
- High surge current capability
- Maximum instantaneous forward voltage drop per element at 7.5A VF is 1.1V
- Maximum reverse current at rated VR, TJ=25°C is 5μA
- UL recognized file number E-3262430
- Matte tin plated leads, solderable per JESD22-B102
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
GBPC
Technical Docs (2)
Alternatives for GBPC1502W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17084