Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY7.850 (CNY8.8705) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 5000+ | CNY6.220 (CNY7.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.69 (CNY17.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU1004
Order Code2677267
Technical Datasheet
Forward Surge Current220A
Product Overview
The GBU1x series single-phase glass passivated Bridge Rectifier Diode with moulded plastic body case. It has high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead length at 5lbs (2.3kg) tension and ideal for printed circuit board.
- Plastic material
- 150VRMS High case dielectric strength
- 200A Peak surge overload rating
- Up to 1000V maximum DC blocking voltage
- Up to 700V maximum RMS voltage
- -50 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
Forward Surge Current
220A
Technical Docs (2)
Alternatives for GBU1004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008