Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU406
Order Code4084799
Your Part Number
Technical Datasheet
648 In Stock
Need more?
648 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY6.090 (CNY6.8817) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 5000+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.14 (CNY12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GBU406 from Taiwan Semiconductor is single phase, through hole glass passivated bridge rectifier in GBU package. It has high case dielectric strength of 1500VRMS.
- IEC 61249-2-21, UL recognized file E326243
- Ideal for printed circuit board
- High surge current capability
- Maximum repetitive peak reverse voltage of 800V
- Maximum RMS voltage of 560V
- Operating junction temperature range from -55°C to 150°C
- Maximum forward surge current IFSM of 280A at 1ms, 25°C
- Maximum forward voltage VF of 1.1V at IF 4A
- Forward current IF(AV) of 4A
Applications
Mains Rectification
Technical Docs (2)
Alternatives for GBU406
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004