Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
1,000 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.260 (CNY13.8538) |
10+ | CNY6.850 (CNY7.7405) |
100+ | CNY4.830 (CNY5.4579) |
500+ | CNY4.110 (CNY4.6443) |
1000+ | CNY3.430 (CNY3.8759) |
5000+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GBU606 is a single-phase glass passivated Bridge Rectifier with matte tin-plated lead terminals and UL94V-0 GBU case. The bridge rectifier features high case dielectric strength of 1500V, high surge current capability and polarity as marked on the body.
- 560V Maximum RMS voltage
- 800V Maximum DC blocking voltage
- 94pF Typical junction capacitance per leg
Applications
Mains Rectification
Technical Docs (2)
Alternatives for GBU606
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004