Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
306 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.460 (CNY11.8198) |
10+ | CNY10.220 (CNY11.5486) |
100+ | CNY9.960 (CNY11.2548) |
500+ | CNY9.720 (CNY10.9836) |
1000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.46 (CNY11.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GBU802 is a 4-pin single-phase glass passivated Standard Bridge Rectifier Diode with moulded plastic body case. It has terminals leads solderable per MIL-STD- 750, Method 2026 and high temperature soldering guaranteed 250°C/10 seconds/0.375-inch lead lengths at 5lbs tension.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 200A Peak surge overload rating
- 70V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Docs (2)
Alternatives for GBU802
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004