Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.880 (CNY3.2544) |
10+ | CNY1.930 (CNY2.1809) |
100+ | CNY1.420 (CNY1.6046) |
500+ | CNY1.130 (CNY1.2769) |
1000+ | CNY0.920 (CNY1.0396) |
5000+ | CNY0.880 (CNY0.9944) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.40 (CNY16.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoHER155
Order Code2677292
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for HER155
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
DO-204AC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004