Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoLL5819 L0
Order Code1625110
Product RangeLL581
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoLL5819 L0
Order Code1625110
Product RangeLL581
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMELF
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeLL581
Qualification-
Product Overview
The LL5819 is a Surface Mount Schottky Barrier Rectifier indicated by blue cathode band polarity and reliable construction utilizing moulded plastic technique results in in-expensive product. Ideal for automated placement.
- Surge overload rating to 25A peak
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 110pF Typical junction capacitance
- 80°C/W Typical thermal resistance
- 260°C/10 Seconds at terminals high temperature soldering
- Green compound (halogen-free)
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MELF
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
LL581
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012