Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE100CA
Order Code2677554
Product RangeP6KE
Your Part Number
Technical Datasheet
3,667 In Stock
Need more?
3667 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY0.892 (CNY1.008) |
| 5000+ | CNY0.798 (CNY0.9017) |
Price for:Each
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6KE100CA
Order Code2677554
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage85.5V
Clamping Voltage Max137V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage95V
Maximum Breakdown Voltage105V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P6KE100CA from Taiwan Semiconductor is a P6KE series bidirectional transient voltage suppressor in DO-204AC (DO-15) package. It has excellent clamping capability and low dynamic impedance. The leads are pure tin plated and solderable per JESD22-B102. It also meets JESD 201 class 2 whisker test.
- UL recognized (file number E-326243)
- Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 100V
- Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation of 5W at TL = 75°C
- Operating temperature range from -55°C to +175°C
- Stand-off voltage of 81V and maximum reverse leakage current of 1μA
- Breakdown voltage of 90V (minimum), 110V (maximum) and test current of 1mA
- 4.3A maximum peak surge current and 144V maximum clamping voltage
- Less than 5ns fast response time from 0V to VBR and 0.106%/°C maximum temperature variation
- Flammability rating meets UL94 V-0
Applications
Safety
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
85.5V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
95V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
137V
No. of Pins
2Pins
Maximum Breakdown Voltage
105V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE100CA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042