Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6SMB200A
Order Code3519414
Product RangeP6SMB Series
Technical Datasheet
3,015 In Stock
Need more?
3015 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.790 (CNY5.4127) |
| 10+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.897 (CNY1.0136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.95 (CNY27.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoP6SMB200A
Order Code3519414
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage171V
Clamping Voltage Max274V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage190V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
171V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
190V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
274V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093