Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB2S
Order Code3519431
Product RangeRMBxS Series
Your Part Number
Technical Datasheet
1,564 In Stock
Need more?
1564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.100 (CNY4.633) |
| 50+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1500+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB2S
Order Code3519431
Product RangeRMBxS Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current800mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeRMBxS Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
RMBxS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181