Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB6S
Order Code3519433
Product RangeRMBxS Series
Technical Datasheet
1,685 In Stock
Need more?
1685 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.690 (CNY4.1697) |
50+ | CNY3.140 (CNY3.5482) |
100+ | CNY2.580 (CNY2.9154) |
500+ | CNY1.640 (CNY1.8532) |
1500+ | CNY1.610 (CNY1.8193) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.45 (CNY20.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRMB6S
Order Code3519433
Product RangeRMBxS Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current800mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeRMBxS Series
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
RMBxS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544