Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1GL R3
Order Code1559152
Product RangeS1GL
Technical Datasheet
3,385 In Stock
Need more?
3385 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.410 (CNY1.5933) |
| 10+ | CNY1.000 (CNY1.130) |
| 100+ | CNY0.505 (CNY0.5706) |
| 500+ | CNY0.381 (CNY0.4305) |
| 1000+ | CNY0.332 (CNY0.3752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.05 (CNY7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1GL R3
Order Code1559152
Product RangeS1GL
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2Pins
Product RangeS1GL
Qualification-
Alternatives for S1GL R3
1 Product Found
Product Overview
The S1GL is a surface mount Rectifier Diode with matte tin-plated leads terminal, UL94V-0-flame rated moulding compound, sub SMA case and indicated by cathode band polarity. Glass passivated junction chip. Ideal for automated placement.
- Low power loss and high efficiency
- 280V Maximum RMS voltage
- 400V Maximum DC blocking voltage
- 9pF Typical junction capacitance
- 1.8μs Typical reverse recovery time
- Halogen-free
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
Sub SMA
Product Range
S1GL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015