Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK310A
Order Code3519511
Product RangeSK3xxA Series
Your Part Number
Technical Datasheet
11,490 In Stock
Need more?
11490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.460 (CNY2.7798) |
| 50+ | CNY1.500 (CNY1.695) |
| 250+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.890 (CNY1.0057) |
| 3000+ | CNY0.873 (CNY0.9865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK310A
Order Code3519511
Product RangeSK3xxA Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current70A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSK3xxA Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SK310A from Taiwan Semiconductor is surface mount schottky barrier rectifiers in DO-214AC (SMA) package. It features low power loss, high efficiency, high surge current capability and ideal for automated placement.
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward surge current IFSM of 70A
- Forward current If(AV) of 3A
- Maximum forward voltage VF of 850mV at IF 3A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
SK3xxA Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536