Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK310A
Order Code4332879
Product RangeSK3xxA Series
Technical Datasheet
7,500 In Stock
Need more?
7500 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
7500+ | CNY0.649 (CNY0.7334) |
22500+ | CNY0.568 (CNY0.6418) |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
CNY4,867.50 (CNY5,500.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSK310A
Order Code4332879
Product RangeSK3xxA Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current70A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSK3xxA Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
SK3xxA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001